
SM3645 | |
|---|---|
DigiKey Part Number | 5328-SM3645-ND |
Manufacturer | |
Manufacturer Product Number | SM3645 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMB Jack, Male Pin | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.03000 | £96.03 |
| Unit Price without VAT: | £96.03000 |
|---|---|
| Unit Price with VAT: | £115.23600 |

