Adapter Coaxial Connector UHF Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2136

DigiKey Part Number
5328-SM2136-ND
Manufacturer
Manufacturer Product Number
SM2136
Description
COAX ADAPT BNC TO UHF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
UHF Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£32.77000£32.77
Manufacturers Standard Package
Unit Price without VAT:£32.77000
Unit Price with VAT:£39.32400