
SLNA-400-22-35-K | |
|---|---|
DigiKey Part Number | 5328-SLNA-400-22-35-K-ND |
Manufacturer | |
Manufacturer Product Number | SLNA-400-22-35-K |
Description | BROADBAND AMP TYPE 2.92MM 26.5GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 26.5GHz ~ 40GHz | |
P1dB | 13.5dBm | |
Gain | 25dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V ~ 15V | |
Current - Supply | 125mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,911.62000 | £1,911.62 |
| Unit Price without VAT: | £1,911.62000 |
|---|---|
| Unit Price with VAT: | £2,293.94400 |

