
SDUS-0540-SPDT-K | |
|---|---|
DigiKey Part Number | 5328-SDUS-0540-SPDT-K-ND |
Manufacturer | |
Manufacturer Product Number | SDUS-0540-SPDT-K |
Description | HIGH ISO USB SWITCH TYPE 2.92MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 40GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 6dB | |
Test Frequency | 40GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,181.56000 | £2,181.56 |
| Unit Price without VAT: | £2,181.56000 |
|---|---|
| Unit Price with VAT: | £2,617.87200 |

