SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT048-SMA

DigiKey Part Number
5328-SCT048-SMA-ND
Manufacturer
Manufacturer Product Number
SCT048-SMA
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
27 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£238.70000£238.70
Manufacturers Standard Package
Unit Price without VAT:£238.70000
Unit Price with VAT:£286.44000