Cable Assembly Coaxial SMA to SMP RG-405 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA63086-03

DigiKey Part Number
5328-SCA63086-03-ND
Manufacturer
Manufacturer Product Number
SCA63086-03
Description
COAX CABLE SMA TO SMP 3"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP RG-405 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
RG-405
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.