SC9582 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,123
Unit Price: £2.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.90842
Datasheet

Parametric Equivalent


Molex
In Stock: 11,514
Unit Price: £2.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.17066
Datasheet

Parametric Equivalent


Molex
In Stock: 702
Unit Price: £3.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.39654
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.47956
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.99621
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.61927
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 9,288
Unit Price: £3.24000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 100
Unit Price: £5.61000

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 294
Unit Price: £2.86000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.50481
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC9582

DigiKey Part Number
5328-SC9582-ND
Manufacturer
Manufacturer Product Number
SC9582
Description
CONN JACK SOLDER MMCX
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes