
SBBA-180-43-01-SMA | |
|---|---|
DigiKey Part Number | 5328-SBBA-180-43-01-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SBBA-180-43-01-SMA |
Description | BROADBAND AMP TYPE SMA 12GHZ-18G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 12GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 2A |
Frequency 12GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 30dBm | Package / Case Module, SMA Connectors |
Gain 43dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,640.41000 | £2,640.41 |
| Unit Price without VAT: | £2,640.41000 |
|---|---|
| Unit Price with VAT: | £3,168.49200 |

