SA6NMNF100W-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £896.25000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £688.32000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: £674.63000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 12
Unit Price: £601.10000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £954.04000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £968.13000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £989.24000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £1,366.17000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £472.40000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £1,013.20000
Datasheet
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6NMNF100W-30

DigiKey Part Number
5328-SA6NMNF100W-30-ND
Manufacturer
Manufacturer Product Number
SA6NMNF100W-30
Description
FXD ATTN PLUG-JACK TYPE N 1.45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Fairview Microwave
Power (Watts)
100W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA18N100-30Fairview Microwave05328-SA18N100-30-ND£0.00000Parametric Equivalent
SA6NFNF100W-30Fairview Microwave05328-SA6NFNF100W-30-ND£896.25000Parametric Equivalent
SA6NFNM100W-30Fairview Microwave05328-SA6NFNM100W-30-ND£688.32000Parametric Equivalent
5930_N-50-1/133_NEHuber+Suhner, Inc.03628-5930_N-50-1/133_NE-ND£674.63000Parametric Equivalent
BW-30N100W+Mini-Circuits123157-BW-30N100W+-ND£601.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£594.99000£594.99
Manufacturers Standard Package
Unit Price without VAT:£594.99000
Unit Price with VAT:£713.98800