SA3TR-10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £72.26000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £46.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £46.92000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £81.60000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £53.04000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £233.39800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £488.27000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £288.38600
Datasheet
RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3TR-10

DigiKey Part Number
5328-SA3TR-10-ND
Manufacturer
Manufacturer Product Number
SA3TR-10
Description
FXD ATTN PLUG-JACK TNC 1.25
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
10dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
TNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes