
FMWRD650TR1000 | |
|---|---|
DigiKey Part Number | 5328-FMWRD650TR1000-ND |
Manufacturer | |
Manufacturer Product Number | FMWRD650TR1000 |
Description | WG TERMINATION WRD-650 6.5-18 GH |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 6.5GHz ~ 18GHz 1W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Termination | |
Frequency | 6.5GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | 1W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

