
FMW28TR1005 | |
|---|---|
DigiKey Part Number | 5328-FMW28TR1005-ND |
Manufacturer | |
Manufacturer Product Number | FMW28TR1005 |
Description | WG TERMINATION WR-28 26.5-40 GHZ |
Customer Reference | |
Detailed Description | RF IC Termination Radar 26.5GHz ~ 40GHz 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Termination | |
Frequency | 26.5GHz ~ 40GHz | |
RF Type | Radar | |
Secondary Attributes | 100W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

