
FMDV2003 | |
|---|---|
DigiKey Part Number | 5328-FMDV2003-ND |
Manufacturer | |
Manufacturer Product Number | FMDV2003 |
Description | POWER DIVIDER 1 GHZ BNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 10 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.752" L x 1.669" W x 0.939" H (44.50mm x 42.40mm x 23.85mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £554.95000 | £554.95 |
| Unit Price without VAT: | £554.95000 |
|---|---|
| Unit Price with VAT: | £665.94000 |

