
FMDV1032A | |
|---|---|
DigiKey Part Number | 5328-FMDV1032A-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1032A |
Description | POWER DIVIDER 2.7 GHZ TYPE N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 617 MHz ~ 2.7 GHz Isolation (Min) 21dB, 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 617 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 21dB, 1.3 VSWR (Max) | |
Size / Dimension | 3.579" L x 1.752" W x 1.348" H (90.90mm x 44.50mm x 34.25mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £275.98000 | £275.98 |
| Unit Price without VAT: | £275.98000 |
|---|---|
| Unit Price with VAT: | £331.17600 |

