FMCN5383 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: £8.86000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2,650
Unit Price: £10.22000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1,681
Unit Price: £9.22000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 60
Unit Price: £15.89000

Parametric Equivalent


PEI-Genesis
In Stock: 60
Unit Price: £15.89000

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1,968
Unit Price: £8.86000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: £8.86000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 100
Unit Price: £14.43000

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2,019
Unit Price: £9.22000
Datasheet
New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN5383

DigiKey Part Number
5328-FMCN5383-ND
Manufacturer
Manufacturer Product Number
FMCN5383
Description
FMCN5383
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.