Parametric Equivalent
Parametric Equivalent

FMCN5200 | |
|---|---|
DigiKey Part Number | 5328-FMCN5200-ND |
Manufacturer | |
Manufacturer Product Number | FMCN5200 |
Description | SMA FEMALE BULKHEAD COMMERCIAL G |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |





