
FMCN1337 | |
|---|---|
DigiKey Part Number | 5328-FMCN1337-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1337 |
Description | CONN JACK CLAMP/SOLDER (CAPTIVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 650 V | |
Mating Cycles | - | |
Insertion Loss | 0.12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £301.92000 | £301.92 |
| Unit Price without VAT: | £301.92000 |
|---|---|
| Unit Price with VAT: | £362.30400 |


