
FMCA3159-60 | |
|---|---|
DigiKey Part Number | 5328-FMCA3159-60-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3159-60 |
Description | COAX CABLE SHV TO SHV 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SHV to SHV RG-188 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SHV to SHV | |
1st Connector | SHV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SHV Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-188 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 300 MHz | |
Color | White | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |

