Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA2602/GR-36 | |
|---|---|
DigiKey Part Number | 5328-FMCA2602/GR-36-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2602/GR-36 |
Description | COAX CBL BNC TO HD-BNC 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4694R 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Belden 4694R | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.61000 | £34.61 |
| Unit Price without VAT: | £34.61000 |
|---|---|
| Unit Price with VAT: | £41.53200 |




