Cable Assembly Coaxial SMA to Cable Hand Formable .047 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2392-3

DigiKey Part Number
5328-FMCA2392-3-ND
Manufacturer
Manufacturer Product Number
FMCA2392-3
Description
COAX CBL SMA TO CABLE 3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable Hand Formable .047 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
Hand Formable .047
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£46.11000£46.11
Manufacturers Standard Package
Unit Price without VAT:£46.11000
Unit Price with VAT:£55.33200