Parametric Equivalent

FMCA2338-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA2338-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2338-24 |
Description | COAX CBL 4.3/10 TO 4.3/10 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 TFT-402LF 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 4.3/10 to 4.3/10 | |
1st Connector | 4.3/10 Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | TFT-402LF | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £85.37000 | £85.37 |
| Unit Price without VAT: | £85.37000 |
|---|---|
| Unit Price with VAT: | £102.44400 |


