Parametric Equivalent
Parametric Equivalent

FMCA1924-36 | |
|---|---|
DigiKey Part Number | 5328-FMCA1924-36-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1924-36 |
Description | COAX CBL N-TYPE TO NEX 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to NEX SPP-250LLPL 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to NEX | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | NEX10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | SPP-250LLPL | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.05000 | £114.05 |
| Unit Price without VAT: | £114.05000 |
|---|---|
| Unit Price with VAT: | £136.86000 |



