FMCA1841-150CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £133.20000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £144.52000
Datasheet
Cable Assembly Coaxial 7/16 DIN to N-Type LMR 400 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1841-150CM

DigiKey Part Number
5328-FMCA1841-150CM-ND
Manufacturer
Manufacturer Product Number
FMCA1841-150CM
Description
COAX CBL 7/16 DIN TO N-TYPE 4.9'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to N-Type LMR 400 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
7/16 DIN to N-Type
1st Connector
7/16 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
59.1" (1.5m) 4.9'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£96.03000£96.03
Manufacturers Standard Package
Unit Price without VAT:£96.03000
Unit Price with VAT:£115.23600