
FMCA1751LF-36 | |
|---|---|
DigiKey Part Number | 5328-FMCA1751LF-36-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1751LF-36 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.15000 | £50.15 |
| Unit Price without VAT: | £50.15000 |
|---|---|
| Unit Price with VAT: | £60.18000 |

