Cable Assembly Coaxial SMA to TNC RG-58 24.00" (609.60mm)
cms-photo-disclaimer

FMC0312058-24

cms-digikey-product-number
5328-FMC0312058-24-ND
cms-manufacturer
cms-manufacturer-product-number
FMC0312058-24
cms-description
COAX CBL SMA TO TNC 24"
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Cable Assembly Coaxial SMA to TNC RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to TNC
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1£39.75000£39.75
cms-manufacturer-standard-package
Unit Price without VAT:£39.75000
Unit Price with VAT:£47.70000