
FMC00869-180 | |
|---|---|
DigiKey Part Number | 5328-FMC00869-180-ND |
Manufacturer | |
Manufacturer Product Number | FMC00869-180 |
Description | COAX CBL N-TYPE TO N-TYPE 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 600 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | LMR 600 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £178.13000 | £178.13 |
| Unit Price without VAT: | £178.13000 |
|---|---|
| Unit Price with VAT: | £213.75600 |

