
FMC00613-300 | |
|---|---|
DigiKey Part Number | 5328-FMC00613-300-ND |
Manufacturer | |
Manufacturer Product Number | FMC00613-300 |
Description | COAX CBL SMA TO N-TYPE 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

