FMAT7611-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £82.31000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £101.98000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £144.74000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 10
Unit Price: £76.14000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: £100.56000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 7
Unit Price: £119.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 26
Unit Price: £41.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £41.49000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: £69.10000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: £100.11000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: £186.03000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: £70.77000

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: £118.69000
Datasheet
New at DigiKey
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7611-10

DigiKey Part Number
5328-FMAT7611-10-ND
Manufacturer
Manufacturer Product Number
FMAT7611-10
Description
FMAT7611-10
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.