FMAT7483-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £1,314.25000
Datasheet
RF Attenuators 20dB 600 MHz ~ 6 GHz 50 Ohms 100W 4.3-10 In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7483-20

DigiKey Part Number
5328-FMAT7483-20-ND
Manufacturer
Manufacturer Product Number
FMAT7483-20
Description
FXD ATTN JACK-JACK 4.3-10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 600 MHz ~ 6 GHz 50 Ohms 100W 4.3-10 In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
20dB
Frequency Range
600 MHz ~ 6 GHz
Power (Watts)
100W
Impedance
50 Ohms
Package / Case
4.3-10 In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1,148.43000£1,148.43
Manufacturers Standard Package
Unit Price without VAT:£1,148.43000
Unit Price with VAT:£1,378.11600