Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMANKIT1026 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1026-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1026 |
Description | ANTENNA KIT 3 DBI 10 FT LOW LOSS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 850MHz | |
Frequency Range | 824MHz ~ 876MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 12.300" (312.42mm) | |
Applications | IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £301.70000 | £301.70 |
| 10 | £261.82100 | £2,618.21 |
| 25 | £251.86680 | £6,296.67 |
| Unit Price without VAT: | £301.70000 |
|---|---|
| Unit Price with VAT: | £362.04000 |




