
FMAMJ000 | |
|---|---|
DigiKey Part Number | 5328-FMAMJ000-ND |
Manufacturer | |
Manufacturer Product Number | FMAMJ000 |
Description | POWER AND CONTROL CABLE FOR RF B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £239.12000 | £239.12 |
| Unit Price without VAT: | £239.12000 |
|---|---|
| Unit Price with VAT: | £286.94400 |

