
FMAM63002 | |
|---|---|
DigiKey Part Number | 5328-FMAM63002-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63002 |
Description | LOWNOISEAMP 30MHZ-1.5GHZ P1DB SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 30MHz ~ 1.5GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 30MHz ~ 1.5GHz | |
P1dB | 22dBm | |
Gain | 26.5dB | |
Noise Figure | 1.6dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 150mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £419.81000 | £419.81 |
| 10 | £373.81900 | £3,738.19 |
| Unit Price without VAT: | £419.81000 |
|---|---|
| Unit Price with VAT: | £503.77200 |

