
FMAM5028 | |
|---|---|
DigiKey Part Number | 5328-FMAM5028-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5028 |
Description | POWER AMP 0.15MHZ-0.23GHZ P1DB S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 150kHz ~ 230MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 150kHz ~ 230MHz | |
P1dB | 41.8dBm | |
Gain | 43dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 5A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,274.55000 | £3,274.55 |
| Unit Price without VAT: | £3,274.55000 |
|---|---|
| Unit Price with VAT: | £3,929.46000 |

