
FMAM1047 | |
|---|---|
DigiKey Part Number | 5328-FMAM1047-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1047 |
Description | LOWNOISEAMP 0.03MHZ-0.6GHZ P1DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30kHz ~ 600MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 30kHz ~ 600MHz | |
P1dB | 14dBm | |
Gain | 50dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 14V ~ 18V | |
Current - Supply | 85mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £967.69000 | £967.69 |
| Unit Price without VAT: | £967.69000 |
|---|---|
| Unit Price with VAT: | £1,161.22800 |

