
FMAM1046 | |
|---|---|
DigiKey Part Number | 5328-FMAM1046-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1046 |
Description | LOWNOISEAMP 0.01MHZ-0.5GHZ P1DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10kHz ~ 500MHz Module |
Category | Noise Figure 2.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 14V ~ 16V |
Part Status Active | Current - Supply 75mA |
Frequency 10kHz ~ 500MHz | Mounting Type Chassis Mount |
P1dB 11dBm | Package / Case Module, SMA Connectors |
Gain 45dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £434.94000 | £434.94 |
| Unit Price without VAT: | £434.94000 |
|---|---|
| Unit Price with VAT: | £521.92800 |


