
FMADMSB00008 | |
|---|---|
DigiKey Part Number | 5328-FMADMSB00008-ND |
Manufacturer | |
Manufacturer Product Number | FMADMSB00008 |
Description | TRIAX TRT THREADED BULKHEAD JACK |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRT Twinaxial/Triaxial Jack, Female Socket To TRT Twinaxial/Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TRT Twinaxial/Triaxial Jack, Female Socket | |
Convert To (Adapter End) | TRT Twinaxial/Triaxial Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |

