
FMAD91797 | |
|---|---|
DigiKey Part Number | 5328-FMAD91797-ND |
Manufacturer | |
Manufacturer Product Number | FMAD91797 |
Description | RA N MALE TO N FEMALE ADAPTER |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |

