
FMAD1701 | |
|---|---|
DigiKey Part Number | 5328-FMAD1701-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1701 |
Description | LOW PIM 4.3-10 FEMALE (JACK) TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To NEX10 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 4.3/10 Jack, Female Socket | |
Convert To (Adapter End) | NEX10 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.72000 | £59.72 |
| Unit Price without VAT: | £59.72000 |
|---|---|
| Unit Price with VAT: | £71.66400 |

