
FMAD1683 | |
|---|---|
DigiKey Part Number | 5328-FMAD1683-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1683 |
Description | COAX ADAPT 3.5MM TO 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Plug, Male Pin To 3.5mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 3.5mm Plug, Male Pin | |
Convert To (Adapter End) | 3.5mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 34.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | - | |
Insertion Loss | 0.30dB | |
Operating Temperature | -50°C ~ 170°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £149.33000 | £149.33 |
| Unit Price without VAT: | £149.33000 |
|---|---|
| Unit Price with VAT: | £179.19600 |


