
FMAD1066 | |
|---|---|
DigiKey Part Number | 5328-FMAD1066-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1066 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To F Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | F Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.66000 | £63.66 |
| Unit Price without VAT: | £63.66000 |
|---|---|
| Unit Price with VAT: | £76.39200 |

