
FM9859B/SF-10 | |
|---|---|
DigiKey Part Number | 5328-FM9859B/SF-10-ND |
Manufacturer | |
Manufacturer Product Number | FM9859B/SF-10 |
Description | WG ANTENNA WG COAX ADAPT WR-137- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.025GHz | |
Frequency Range | 5.85GHz ~ 8.2GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 10dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 1.480" (37.59mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,712.71000 | £1,712.71 |
| Unit Price without VAT: | £1,712.71000 |
|---|---|
| Unit Price with VAT: | £2,055.25200 |

