Adapter Coaxial Connector N Plug, Male Pin To F Plug, Male Pin 50 Ohms, 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM7072A

DigiKey Part Number
5328-FM7072A-ND
Manufacturer
Manufacturer Product Number
FM7072A
Description
MATCHING PAD 50 OHM N MALE TO 75
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To F Plug, Male Pin 50 Ohms, 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
F Plug, Male Pin
Impedance
50 Ohms, 75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£99.05000£99.05
Manufacturers Standard Package
Unit Price without VAT:£99.05000
Unit Price with VAT:£118.86000