
FM7068A | |
|---|---|
DigiKey Part Number | 5328-FM7068A-ND |
Manufacturer | |
Manufacturer Product Number | FM7068A |
Description | MATCHING PAD 50 OHM BNC FEMALE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To F Plug, Male Pin 50 Ohms, 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | F Plug, Male Pin | |
Impedance | 50 Ohms, 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.05000 | £99.05 |
| Unit Price without VAT: | £99.05000 |
|---|---|
| Unit Price with VAT: | £118.86000 |

