
FM51RD1024 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1024-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1024 |
Description | ANTENNA TNC PLUG 2.4 MHZ-2.5 GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN Whip, Tilt RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.827" (148.00mm) | |
Applications | 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.42000 | £15.42 |
| 10 | £12.31900 | £123.19 |
| 25 | £11.54440 | £288.61 |
| 100 | £10.69270 | £1,069.27 |
| 250 | £10.28684 | £2,571.71 |
| 500 | £10.04214 | £5,021.07 |
| Unit Price without VAT: | £15.42000 |
|---|---|
| Unit Price with VAT: | £18.50400 |

