
FM51242 | |
|---|---|
DigiKey Part Number | 5328-FM51242-ND |
Manufacturer | |
Manufacturer Product Number | FM51242 |
Description | ANTENNA 4.3-10 JACK 617 MHZ-6 GH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome 4.3/10 - Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3085GHz | |
Frequency Range | 617MHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.940" (23.88mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £392.36000 | £392.36 |
| 10 | £342.56600 | £3,425.66 |
| Unit Price without VAT: | £392.36000 |
|---|---|
| Unit Price with VAT: | £470.83200 |

