RF ANTENNA 5G, CDMA, GSM, IoT, LTE, Wi-Fi, WiMax™ Whip, Tilt N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM51117A

DigiKey Part Number
5328-FM51117A-ND
Manufacturer
Manufacturer Product Number
FM51117A
Description
ANTENNA TYPE N PLUG 1.7 MHZ-2.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, CDMA, GSM, IoT, LTE, Wi-Fi, WiMax™ Whip, Tilt N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.1GHz
Frequency Range
1.7GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
9.830" (249.68mm)
Applications
5G, CDMA, GSM, IoT, LTE, Wi-Fi, WiMax™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£509.69000£509.69
10£447.60200£4,476.02
Manufacturers Standard Package
Unit Price without VAT:£509.69000
Unit Price with VAT:£611.62800