
FM-W22IR001 | |
|---|---|
DigiKey Part Number | 5328-FM-W22IR001-ND |
Manufacturer | |
Manufacturer Product Number | FM-W22IR001 |
Description | WG ISOLATOR WR-22 32.9-40 GHZ 15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.9 GHz ~ 40 GHz Isolator 5 W 15dB (Min) 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 32.9 GHz ~ 40 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.4 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,022.78000 | £2,022.78 |
| Unit Price without VAT: | £2,022.78000 |
|---|---|
| Unit Price with VAT: | £2,427.33600 |

