


5995002701 | |
|---|---|
DigiKey Part Number | 1934-5995002701-ND |
Manufacturer | |
Manufacturer Product Number | 5995002701 |
Description | FERRITE CORE TOROID 3290NH 95 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5995002701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | 1.400" (35.56mm) | |
Inductance Factor (Al) | 3290 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.01146 | |
Effective Length (le) mm | 8.9 | |
Effective Area (Ae) mm² | 78.3 | |
Effective Magnetic Volume (Ve) mm³ | 7024.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £2.68300 | £26.83 |
| 25 | £2.26920 | £56.73 |
| 50 | £1.98220 | £99.11 |
| 100 | £1.71500 | £171.50 |
| 336 | £1.53295 | £515.07 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |

