



5975007601 | |
|---|---|
DigiKey Part Number | 1934-1208-ND |
Manufacturer | |
Manufacturer Product Number | 5975007601 |
Description | FERRITE CORE SOLID 13.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5975007601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.539" Dia (13.70mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.39500 | £13.95 |
| 25 | £1.18920 | £29.73 |
| 50 | £1.04700 | £52.35 |
| 100 | £0.91510 | £91.51 |
| 250 | £0.75448 | £188.62 |
| 744 | £0.70210 | £522.36 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

