



2773005112 | |
|---|---|
DigiKey Part Number | 1934-1426-2-ND - Tape & Reel (TR) 1934-1426-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2773005112 |
Description | FERRITE BEAD 72 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72 Ohms @ 25 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2773005112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 72 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.236" L (3.50mm x 6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.13520 | £3.38 |
| 50 | £0.12080 | £6.04 |
| 100 | £0.10770 | £10.77 |
| 250 | £0.09192 | £22.98 |
| 500 | £0.08098 | £40.49 |
| 1,000 | £0.07083 | £70.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.05354 | £240.93 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

